Reference Only

WYSEGVDXG

Obsolete
Multiprotocol Modules SEE PRODUCT NOTICE - BUSINESS TRANSFERED TO KAGA FEI CO.

Manufacturer:

Mfr Part:
WYSEGVDXG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultiprotocol Modules
Frequency2.4 GHz, 5 GHz
Output Power12 dBm
Interface TypeSDIO
Supply Voltage - Min2.7 V
Supply Voltage - Max4.5 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Antenna Connector TypeU.FL
Dimensions24 mm x 11.5 mm x 2 mm
Protocol - Bluetooth, BLE - 802.15.1BLE
Protocol - WiFi - 802.11802.11 a/b/g/n/ac
PackagingTray
Data Rate433.3 Mb/s
Moisture SensitiveYes
Operating Supply Voltage3.3 V
Product TypeMultiprotocol Modules
SecurityAES, CCMP, CMAC, TKIP, WAPI, WEP, WPA/WPA2 (64 bit/128 bit)
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A002.A
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?