Reference Only

WYSBMVGXB-I

Obsolete
Multiprotocol Modules SEE PRODUCT NOTICE - BUSINESS TRANSFERRED

Manufacturer:

Mfr Part:
WYSBMVGXB-I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultiprotocol Modules
Frequency2.412 GHz to 5.825 GHz
Output Power16 dBm
Interface TypePCM, SDIO
Supply Voltage - Min1.8 V, 3.3 V
Supply Voltage - Max1.8 V, 3.3 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Dimensions13.1 mm x 6.1 mm x 1.35 mm
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11802.11 a/b/g/n
Data Rate150 Mb/s
Operating Supply Voltage1.8 V, 3.3 V
Product TypeMultiprotocol Modules
SecurityAES, TKIP, WEP (64/128), WPA/WPA2, WAPI
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?