Reference Only

WYSBMVGXB

Obsolete
Multiprotocol Modules SEE PRODUCT NOTICE - BUSINESS TRANSFERRED

Manufacturer:

Mfr Part:
WYSBMVGXB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultiprotocol Modules
Frequency2.4 GHz, 5 GHz
Output Power16 dBm
Interface TypePCM, SDIO, UART
Supply Voltage - Min1.8 V, 3.3 V
Supply Voltage - Max1.8 V, 3.3 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Dimensions13.1 mm x 6.1 mm x 1.35 mm
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11802.11 b/g/n
PackagingReel
Data Rate11 Mb/s, 54 Mb/s, 150 Mb/s
Moisture SensitiveYes
Operating Supply Voltage1.8 V, 3.3 V
Product TypeMultiprotocol Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?