Reference Only

WYSBMVGX4-I

Obsolete
WiFi Modules - 802.11 SEE PRODUCT NOTICE - BUSINESS TRANSFERRED

Manufacturer:

Mfr Part:
WYSBMVGX4-I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryWiFi Modules - 802.11
Protocol Supported802.11 a/b/g/n
Frequency2.4 GHz, 5 GHz
Data Rate11 Mb/s, 54 Mb/s, 150 Mb/s
Interface TypeSDIO
Supply Voltage - Min3.2 V
Supply Voltage - Max3.6 V
Output Power13 dBm, 14 dBm, 15 dBm, 16 dBm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Dimensions13.1 mm x 6.1 mm x 1.35 mm
Moisture SensitiveYes
Operating Supply Voltage1.8 V, 3.3 V
Product TypeWiFi Modules
SecurityAES, TKIP, WAPI, WEP (64/128), WPA/WPA2
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?