Reference Only
WYSBCVJXM
Obsolete
Multiprotocol Modules SEE PRODUCT NOTICE - BUSINESS TRANSFERRED
Datasheet
WYSBCVJXM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Multiprotocol Modules | |
| Frequency | 2.4 GHz, 5 GHz | |
| Output Power | 15 dBm | |
| Interface Type | SDIO, USB | |
| Supply Voltage - Min | 1.8 V, 3.3 V | |
| Supply Voltage - Max | 1.8 V, 3.3 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 16.8 mm x 12.5 mm x 1.65 mm | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n | |
| Packaging | Reel | |
| Data Rate | 11 Mb/s, 54 Mb/s | |
| Operating Supply Voltage | 1.8 V, 3.3 V | |
| Product Type | Multiprotocol Modules | |
| Security | 64/128 bit WEP, AES, TKIP, WAPI, WPA, WPA2 | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?