Reference Only

WYSBCVGX7

Obsolete
WiFi Modules - 802.11 SEE PRODUCT NOTICE - BUSINESS TRANSFERRED

Manufacturer:

Mfr Part:
WYSBCVGX7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryWiFi Modules - 802.11
Protocol Supported802.11 b/g/n
Frequency2.4 GHz
Data Rate11 Mb/s, 54 Mb/s
Interface TypeSDIO
Supply Voltage - Min1.71 V
Supply Voltage - Max3.6 V
Output Power12 dBm, 15 dBm
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
PackagingReel
Dimensions9 mm x 8.8 mm x 1.35 mm
Operating Supply Voltage1.8 V, 3.3 V
Product TypeWiFi Modules
Security64/128 bit WEP, AES, TKIP, WAPI, WPA, WPA2
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?