Reference Only

WYSACVLXY-XZ

Obsolete
WiFi Modules - 802.11 SEE PRODUCT NOTICE - BUSINESS TRANSFERRED

Manufacturer:

Mfr Part:
WYSACVLXY-XZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryWiFi Modules - 802.11
Protocol Supported802.11 b/g/n
Frequency2.4 GHz
Interface TypeGPIO, I2C, SPI, UART
Supply Voltage - Min3.3 V
Supply Voltage - Max3.3 V
Output Power9 dBm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Dimensions21.4 mm x 14 mm x 2.4 mm
Operating Supply Voltage3.3 V
Product TypeWiFi Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5D002.c.1
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?