Reference Only
WKM320AA1
Obsolete
WiFi Modules - 802.11
Datasheet
WKM320AA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | WiFi Modules - 802.11 | |
| Series | WKM320 | |
| Frequency | 2.412 GHz to 2.462 GHz | |
| Output Power | 11 dBm | |
| Interface Type | UART | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3.6 V | |
| Supply Current Receiving | 400 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 21.4 mm x 14 mm | |
| Packaging | Tray | |
| Data Rate | 2 Mb/s | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | WiFi Modules | |
| Protocol Supported | 802.11 b/g/n | |
| Protocol - WiFi - 802.11 | 802.11 b/g/n | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?