Reference Only

UP050B153K-NACZ

Obsolete
Multilayer Ceramic Capacitors MLCC - Leaded AXIAL 050 SZ 50V 15000pF 10%

Manufacturer:

Mfr Part:
UP050B153K-NACZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesP
Termination StyleAxial
Capacitance15 nF
Voltage Rating DC50 VDC
Tolerance10 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
ProductGeneral Type MLCCs
Diameter2.2 mm
Length3.2 mm
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeAxial Leaded Ceramic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?