Reference Only

TSD1N21C1G70LV0CLT

Signal Conditioning 617MHzto2690MHz,3.3 SAW Diplexers.

Manufacturer:

Mfr Part:
TSD1N21C1G70LV0CLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency2.69 GHz, 5.925 GHz
Frequency Range617 MHz to 2.69 GHz, 3.3 GHz to 5.925 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTSD1
PackagingReel
Insertion Loss1 dB, 1.1 dB
MountingBoard Mount
SubcategoryFilters
TypeDiplexer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.485$2,425.00
$0.457$4,570.00
Need more?