Reference Only

TSB1N18D5G53LV0HBT

Signal Conditioning 1.5dB 50Ohms Ceramic Filters.

Manufacturer:

Mfr Part:
TSB1N18D5G53LV0HBT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Bandwidth5.15 GHz to 5.925 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.6 mm x 0.8 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTSB1
PackagingReel
Insertion Loss1.5 dB
MountingBoard Mount
SubcategoryFilters
TypeBandpass
Part # AliasesFI168B5538HB-T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.454$2,270.00
Need more?