Reference Only

TSB1N18D4G70LV0KWT

Signal Conditioning RF 1.6x0.8x0.65mm 1.5 Band Pass TypeV 440 5G

Manufacturer:

Mfr Part:
TSB1N18D4G70LV0KWT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency Range4.4 GHz to 5 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTSB1
PackagingReel
Insertion Loss1.6 dB
Mounting StylePCB Mount
MountingPCB Mount
SubcategoryFilters
TypeBand Pass
Part # AliasesPG FI 168B4700KW-T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?