Reference Only

T2K110B7223KB-T

Obsolete
Capacitor Arrays & Networks CAP ARRAY 0504 25V X7R .022uF 10%

Manufacturer:

Mfr Part:
T2K110B7223KB-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryCapacitor Arrays & Networks
Capacitance0.022 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Number of Elements2 Element
Tolerance10 %
Length1.4 mm
Width1 mm
SeriesK110
PackagingReel
Height0.6 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Arrays & Networks
ProductCeramic Capacitor Arrays
SubcategoryCapacitors
Temperature Coefficient / CodeX7R
Voltage Rating25 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?