Reference Only
RSHT1330M1UDE7002E
Aluminum Organic Polymer Capacitors 50V 33uF 105C ESR=4mOhms MobDev 6.3x7.7mm.
Datasheet
RSHT1330M1UDE7002E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 33 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SMD/SMT | |
| Length | 7.7 mm (0.303 in) | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 10000 Hour | |
| Tolerance | 20 % | |
| ESR | 40 mOhms | |
| Ripple Current | 1.6 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 6.3 mm | |
| Package Type | Can | |
| Series | RSHT | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.1 | |
| Lead Spacing | 2 mm | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.66 | $660.00 |
Need more?