Reference Only
RSHT1151M1GEH0002E
Aluminum Organic Polymer Capacitors 35V 150uF 105C ESR=27mOhms MobDev 8x10mm.
Datasheet
RSHT1151M1GEH0002E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 150 uF | |
| Voltage Rating DC | 35 VDC | |
| Termination Style | SMD/SMT | |
| Length | 10 mm (0.394 in) | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 10000 Hours | |
| Tolerance | 20 % | |
| ESR | 27 mOhms | |
| Ripple Current | 2.3 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 8 mm | |
| Package Type | Can | |
| Series | RSHT | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.12 | |
| Lead Spacing | 3.1 mm | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $385.00 |
Need more?