Reference Only
RSHT1121M4EGL5005E
Aluminum Organic Polymer Capacitors 63V 120uF 105C ESR=22mOhms MobDev 12.5x12.5mm.
Datasheet
RSHT1121M4EGL5005E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 120 uF | |
| Voltage Rating DC | 63 VDC | |
| Termination Style | SMD/SMT | |
| Length | 13.5 mm (0.531 in) | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 10000 Hours | |
| Tolerance | 20 % | |
| ESR | 22 mOhms | |
| Ripple Current | 3.5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 12.5 mm | |
| Package Type | Can | |
| Series | RSHT | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.08 | |
| Lead Spacing | 4.7 mm | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?