Reference Only

RSELP5052R7F20023

End of Life
Supercapacitors / Ultracapacitors SUPERCAP 5F 60mOhm 20%

Manufacturer:

Mfr Part:
RSELP5052R7F20023

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySupercapacitors / Ultracapacitors
Capacitance5 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Diameter10 mm (0.394 in)
Length30 mm
Width5 mm
ESR60 mOhms
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesRSELP
PackagingReel
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
Part # AliasesLP10202R7505U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?