Reference Only
RSELP1262R7F40011
Obsolete
Supercapacitors / Ultracapacitors SUPERCAP 12F 40mOhm 20%
Datasheet
RSELP1262R7F40011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 12 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Radial | |
| Diameter | 10 mm (0.394 in) | |
| Length | 30 mm | |
| Width | 5 mm | |
| ESR | 40 mOhms | |
| Tolerance | 20 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | RSELP | |
| Packaging | Reel | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | LP10402R7126U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?