Reference Only

RCHV1330M1UDE7002

Aluminum Organic Polymer Capacitors 50V 33uF 105C ESR=4mOhms AECQ 6.3x7.7mm.

Manufacturer:

Mfr Part:
RCHV1330M1UDE7002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryAluminum Organic Polymer Capacitors
Capacitance33 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length7.7 mm (0.303 in)
ProductAluminum Hybrid Polymer Capacitors
Life10000 Hour
Tolerance20 %
ESR40 mOhms
Ripple Current1.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesRCHV
PackagingReel
Dissipation Factor DF0.1
Lead Spacing2 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.542$542.00
Need more?