Reference Only

RAHVK151M1EDE7002E

Aluminum Organic Polymer Capacitors 16V 150uF 125C ESR=27mOhms AECQ 6.3x7.7mm.

Manufacturer:

Mfr Part:
RAHVK151M1EDE7002E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length7.7 mm (0.303 in)
ProductAluminum Hybrid Polymer Capacitors
Life6000 Hour
Tolerance20 %
ESR27 mOhms
Ripple Current1.45 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter6.3 mm
Package TypeCan
SeriesRAHV
PackagingReel
Dissipation Factor DF0.16
Lead Spacing2 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.596$596.00
Need more?