Reference Only

RAHV1101M1GEF7002

Aluminum Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm.

Manufacturer:

Mfr Part:
RAHV1101M1GEF7002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length8.7 mm (0.343 in)
ProductAluminum Hybrid Polymer Capacitors
Life10000 Hours
Tolerance20 %
ESR30 mOhms
Ripple Current2.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesRAHV
PackagingReel
Dissipation Factor DF0.12
Lead Spacing3.1 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.742$371.00
$0.723$723.00
Need more?