Reference Only

PAS3225P3R3113

Obsolete
Supercapacitors / Ultracapacitors SUPER CAP 3.3V 0.011F

Manufacturer:

Mfr Part:
PAS3225P3R3113

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySupercapacitors / Ultracapacitors
Capacitance11 mF
Voltage Rating DC3.3 VDC
Termination StyleSMD/SMT
Length3.2 mm
Width2.5 mm
Life10000 Cycle
ESR200 Ohms
Tolerance20 %
ProductPolyacene Supercapacitors
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesPAS
PackagingReel
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeFlat Rectangular
Part # AliasesCP PAS3225P 3R3113

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?