Reference Only
PAS2126FR2R5504
Obsolete
Supercapacitors / Ultracapacitors CAP PAS THIN FILM TYPE 2.5V 0.5F
Datasheet
PAS2126FR2R5504 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 500 mF | |
| Termination Style | SMD/SMT | |
| Length | 26 mm | |
| Width | 20 mm | |
| Tolerance | 20 % | |
| Product | Thin Film Supercapacitors | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Height | 0.9 mm | |
| Series | PAS | |
| Packaging | Reel | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?