Reference Only

NS12555T471MNV

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCRNJ12555GL220MN.

Manufacturer:

Mfr Part:
NS12555T471MNV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance470 uH
Tolerance20 %
Maximum DC Current680 mA
Maximum DC Resistance624 mOhms
Saturation Current680 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.5 mm
Width12.5 mm
Height5.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNS
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesLCRNJ12555GL471MN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$1,580.00
Need more?