Reference Only
NS10145T150MNV8
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LBRNJ10145GL150MN.
Datasheet
NS10145T150MNV8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 15 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 45.8 mOhms | |
| Saturation Current | 3.44 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 10.1 mm | |
| Width | 10.1 mm | |
| Height | 4.5 mm | |
| Core Material | Ferrite | |
| Series | NS | |
| Packaging | Reel | |
| Application | Power | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Part # Aliases | LBRNJ10145GL150MN LMRNJ10145GL150MN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $5.60 | |
| $0.92 | $9.20 | |
| $0.80 | $20.00 | |
| $0.75 | $75.00 | |
| $0.698 | $174.50 | |
| $0.646 | $323.00 | |
| $0.589 | $589.00 | |
| $0.56 | $1,400.00 |
Need more?