Reference Only

NS10145T100MNA

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSRNJ10145GL101MNY.

Manufacturer:

Mfr Part:
NS10145T100MNA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance10 uH
Tolerance20 %
Maximum DC Current3.77 A
Maximum DC Resistance29.8 mOhms
Saturation Current4.22 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10.1 mm
Width10.1 mm
Height4.5 mm
Core MaterialFerrite
SeriesNS
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesLSRNJ10145GL100MNY LLRNJ10145GL100MNY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.365$730.00
$0.34$850.00
$0.335$1,675.00
Need more?