Reference Only

MCRLL103SC6224MFNA1J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X6S 0402 20% JIS StD Not AEC-Q200.

Manufacturer:

Mfr Part:
MCRLL103SC6224MFNA1J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.22 uF
Voltage Rating DC10 VDC
DielectricX6S
Tolerance20 %
Case Code - in0204 (Reversed)
Case Code - mm0510 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length0.5 mm (0.02 in)
Width1 mm (0.039 in)
Height0.3 mm (0.012 in)
ProductReverse Geometry Type MLCCs
SeriesMCRL
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.033$330.00
Need more?