Reference Only

MCJCU168BB7104MTPA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 20% AEC-Q200.

Manufacturer:

Mfr Part:
MCJCU168BB7104MTPA01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance20 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.8 mm (0.031 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesMCJC
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.067$201.00
Need more?