Reference Only

MCJCU168AB7222KTPA1J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 10% JIS StD Not AEC-Q200.

Manufacturer:

Mfr Part:
MCJCU168AB7222KTPA1J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2.2 nF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.8 mm (0.031 in)
ProductGeneral Type MLCCs
SeriesMCJC
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.061$183.00
Need more?