Reference Only

MCFK1608TR47M

Power Inductors - SMD INDUCTOR,MULTILAYER,0603 ,0.47uH+ / -20%,T&R.

Manufacturer:

Mfr Part:
MCFK1608TR47M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance470 nH
Tolerance20 %
Maximum DC Current1.6 A
Maximum DC Resistance85 mOhms
Saturation Current2.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.6 mm
Core MaterialMetal
SeriesMC
PackagingReel
ApplicationPower
Core TypeMultilayer
Inductance - nH470 nH
Inductance - pH470000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
TradenameMCOIL
Part # AliasesLSCNA1608FKTR47MA LLCNA1608FKTR47MA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.134$536.00
$0.129$1,032.00
Need more?