Reference Only

MBMK2520TR47N

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSBHB2520MKTR47N.

Manufacturer:

Mfr Part:
MBMK2520TR47N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1008 (2520 metric)
Tolerance30 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialMetal
SeriesMB
PackagingReel
Case Code - in1008
Case Code - mm2520
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryResistors
TradenameMCOIL
Part # AliasesLSBHB2520MKTR47N LLBHB2520MKTR47N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.086$258.00
$0.072$432.00
$0.068$612.00
Need more?