Reference Only

MAASL063SB7151MFCA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 150pF X7R 0201 20% AEC-Q200.

Manufacturer:

Mfr Part:
MAASL063SB7151MFCA01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance150 pF
Voltage Rating DC10 VDC
DielectricX7R
Tolerance20 %
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.3 mm (0.012 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesMAAS
PackagingReel
Package / Case0201 (0603 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesLMR063B7151MP-F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.024$360.00
Need more?