Reference Only

LSXBD4040TKL150M

End of Life
Power Inductors - SMD 15uH 4040 20% LOW PROFILE

Manufacturer:

Mfr Part:
LSXBD4040TKL150M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case4040 metric
ShieldingUnshielded
Inductance15 uH
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
TerminationStandard
Length4 mm
Width4 mm
Core MaterialWirewound
SeriesLSXB
PackagingReel
Core TypeFerrite
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?