LSQEA251818T220K TAIYO YUDEN

LSQEA251818T220K

Power Inductors - SMD 22uH 1007 10% LOW RDC.

Manufacturer:

Mfr Part:
LSQEA251818T220K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case1007 (2518 metric)
ShieldingSemi-Shielded
Inductance22 uH
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length2.5 mm
Width1.8 mm
Height1.8 mm
Core MaterialFerrite
SeriesLSQE
PackagingReel
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.052$104.00
$0.049$196.00
$0.046$460.00
Need more?