Reference Only

LP12352R7206

End of Life
Supercapacitors / Ultracapacitors PLEASE SEE SUGGESTED ALTERNATE LSDND4040WKT220MM

Manufacturer:

Mfr Part:
LP12352R7206

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySupercapacitors / Ultracapacitors
Capacitance20 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter12.5 mm (0.492 in)
Length35 mm
ESR40 mOhms
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesLP
PackagingBulk
Lead Diameter0.6 mm
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylinder Type Electric Double-Layer Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?