Reference Only

LMR063B7102MP-F

Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASL063SB7103KFCA01.

Manufacturer:

Mfr Part:
LMR063B7102MP-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1000 pF
Voltage Rating DC10 VDC
DielectricX7R
Tolerance20 %
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.33 mm (0.013 in)
QualificationAEC-Q200
SeriesM
PackagingReel
Package / Case0201 (0603 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesMAASL063SB7102MFCA01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.016$240.00
Need more?