Reference Only

LMF212B7473MGHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASL21GSB7473MTNA01.

Manufacturer:

Mfr Part:
LMF212B7473MGHT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance47 nF
Voltage Rating DC10 VDC
DielectricX7R
Tolerance20 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height1.35 mm (0.053 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesM-H
PackagingReel
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesMAASL21GSB7473MTNA01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.049$147.00
Need more?