Reference Only
LMF212B7104KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MAASL21GSB7104MTNA01.
Datasheet
LMF212B7104KGHT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 0.1 uF | |
| Voltage Rating DC | 10 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 2 mm (0.079 in) | |
| Width | 1.25 mm (0.049 in) | |
| Height | 1.35 mm (0.053 in) | |
| Product | Automotive MLCCs | |
| Qualification | AEC-Q200 | |
| Series | M-H | |
| Packaging | Reel | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | MAASL21GSB7104KTNA01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.063 | $189.00 | |
| $0.058 | $348.00 | |
| $0.051 | $459.00 | |
| $0.049 | $1,176.00 |
Need more?