Reference Only

LIC2540RS3R8277

Obsolete
Supercapacitors / Ultracapacitors 3.8V 270F 15% 25x40mm Lithium

Manufacturer:

Mfr Part:
LIC2540RS3R8277

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySupercapacitors / Ultracapacitors
Capacitance270 F
Voltage Rating DC3.8 VDC
Termination StyleRadial
Lead Spacing12.5 mm (0.492 in)
Diameter25 mm (0.984 in)
Length40 mm
ESR60 mOhms
Tolerance15 %
OrientationVertical
ProductLithium-Ion Supercapacitors
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
SeriesRS
PackagingTray
Lead Diameter1 mm
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylinder Type Low Resistance Lithium-Ion Capacitor
Part # AliasesLIC2540RS3R8277S2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?