Reference Only
LIC1840RH3R8107
Obsolete
Supercapacitors / Ultracapacitors 3.8V 100F 15% LITHIUM ION
Datasheet
LIC1840RH3R8107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 100 F | |
| Voltage Rating DC | 3.8 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Diameter | 18 mm (0.709 in) | |
| Length | 40 mm | |
| ESR | 60 mOhms | |
| Tolerance | 15 % | |
| Orientation | Vertical | |
| Product | Lithium-Ion Supercapacitors | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | RH | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylinder Type High Temperature Resistance Lithium-Ion Capacitor | |
| Part # Aliases | LIC1840RH3R8107S2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?