Reference Only
LIC1840R3R8107
Obsolete
Supercapacitors / Ultracapacitors CAP LIC CYLINDER TYPE 3.8V 100F
Datasheet
LIC1840R3R8107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 100 F | |
| Voltage Rating DC | 3.8 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 8 mm (0.315 in) | |
| Diameter | 18 mm (0.709 in) | |
| Length | 40 mm | |
| ESR | 100 mOhms | |
| Tolerance | 20 % | |
| Product | Lithium-Ion Supercapacitors | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | RS | |
| Packaging | Tray | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?