Reference Only

LBR2518T2R2M

Power Inductors - SMD INDUCTOR, LOW RDC WOUND, 1007, 2.2uH+ / -20%, T&R.

Manufacturer:

Mfr Part:
LBR2518T2R2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1007 (2518 metric)
ShieldingSemi-Shielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current480 mA
Maximum DC Resistance91 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency68 MHz
TerminationStandard
Length2.5 mm
Width1.8 mm
Height1.8 mm
SeriesLBR
PackagingReel
ApplicationPower
Case Code - in1007
Case Code - mm2518
Core TypeWirewound
Inductance - nH2200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz
Part # AliasesLSQEA251818T2R2M LLQEA251818T2R2M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.055$110.00
$0.054$216.00
$0.048$480.00
Need more?