Reference Only

LBM2016T221J

RF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616T221J.

Manufacturer:

Mfr Part:
LBM2016T221J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0806 (2016 metric)
ShieldingSemi-shielded
Inductance220 uH
Tolerance5 %
Maximum DC Current65 mA
Maximum DC Resistance23.4 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum15
Self Resonant Frequency5.5 MHz
TerminationStandard
Length2 mm
Width1.6 mm
Height1.8 mm
SeriesLBM
PackagingReel
ApplicationPower
Case Code - in0806
Case Code - mm2016
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesLSQMB201616T221J LLQMB201616T221J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.081$162.00
$0.076$304.00
$0.057$570.00
Need more?