Reference Only

LBM2016T101J8

RF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LBQMB201616T101J.

Manufacturer:

Mfr Part:
LBM2016T101J8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0806 (2016 metric)
ShieldingSemi-shielded
Inductance100 uH
Tolerance5 %
Maximum DC Current80 mA
Maximum DC Resistance10.4 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum15
Self Resonant Frequency9 MHz
TerminationStandard
Length2 mm
Width1.6 mm
Height1.8 mm
SeriesLBM
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLBQMB201616T101J LMQMB201616T101J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.084$168.00
$0.081$324.00
$0.068$680.00
Need more?