Reference Only

LBC2518T330M

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQCA251818T330M.

Manufacturer:

Mfr Part:
LBC2518T330M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case1007 (2518 metric)
ShieldingSemi-Shielded
Inductance33 uH
Tolerance20 %
Maximum DC Current185 mA
Maximum DC Resistance1.95 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency15 MHz
TerminationStandard
Length2.5 mm
Width1.8 mm
Height1.8 mm
SeriesLBC
PackagingReel
ApplicationPower
Case Code - in1007
Case Code - mm2518
Core TypeWirewound
Lead Spacing1.5 mm
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz
Part # AliasesLSQCA251818T330M LLQCA251818T330M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.06$120.00
$0.057$228.00
$0.054$540.00
Need more?