Reference Only

LBC2012T4R7M

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQCA201212T4R7M.

Manufacturer:

Mfr Part:
LBC2012T4R7M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case0805 (2012 metric)
ShieldingSemi-Shielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current295 mA
Maximum DC Resistance650 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency45 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height1.25 mm
SeriesLBC
PackagingReel
ApplicationPower
Case Code - in0805
Case Code - mm2012
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz
Part # AliasesLSQCA201212T4R7M LLQCA201212T4R7M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.072$216.00
$0.065$390.00
$0.062$558.00
Need more?