Reference Only

LAV35VBR27M

Obsolete
RF Inductors - Leaded INDCTR RADIAL 34 SZ 0.22uH 20%

Manufacturer:

Mfr Part:
LAV35VBR27M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryRF Inductors - Leaded
Termination StyleAxial
Inductance220 nH
Maximum DC Current980 mA
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency160 MHz
TerminationStandard
Mounting StylePCB Mount
Length6 mm
Diameter4 mm
SeriesLA
PackagingAmmo Pack
ApplicationPower
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?