Reference Only

LAL02NA680K

Obsolete
RF Inductors - Leaded INDCTR AXIAL 02 SZ 68uH 10%

Manufacturer:

Mfr Part:
LAL02NA680K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryRF Inductors - Leaded
Termination StyleAxial
Inductance68 uH
Maximum DC Current64 mA
Maximum DC Resistance7.2 Ohms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Q Minimum40
Self Resonant Frequency10 MHz
TerminationStandard
Mounting StylePCB Mount
Length3.4 mm
Diameter2.3 mm
SeriesLA
PackagingBulk
ApplicationPower
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?