Reference Only
LAL02NA121K
Obsolete
RF Inductors - Leaded INDCTR AXIAL 02 SZ 120uH 10%
Datasheet
LAL02NA121K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | RF Inductors - Leaded | |
| Termination Style | Axial | |
| Inductance | 120 uH | |
| Maximum DC Current | 42 mA | |
| Maximum DC Resistance | 13 Ohms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 40 | |
| Self Resonant Frequency | 8 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 3.4 mm | |
| Diameter | 2.3 mm | |
| Series | LA | |
| Packaging | Bulk | |
| Application | Power | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?