Reference Only
L2K110BJ474KA-TXX
Capacitor Arrays & Networks
Datasheet
L2K110BJ474KA-TXX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Capacitor Arrays & Networks | |
| Termination Style | SMD/SMT | |
| Number of Elements | 2 Element | |
| Length | 1.4 mm | |
| Width | 1 mm | |
| Series | K110 | |
| Height | 0.8 mm | |
| Product Type | Capacitor Arrays & Networks | |
| Product | Ceramic Capacitor Arrays | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?